
The GRS-2012A-2003 is a 13A SPDT on-momentary panel mount switch from CW Industries. It features a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The switch has a current rating of 13A and a voltage rating of 125V AC. It is available in a panel mount configuration with a quick connect termination and a throw configuration of SPDT. The switch is not RoHS compliant and is packaged in bulk quantities of 500.
CW Industries GRS-2012A-2003 technical specifications.
| Current Rating | 13A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2000 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-2012A-2003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.