The GRS-2012A-2004 is a panel mount SPDT on-mom switch rated for 13A and 125V AC. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The switch features a quick connect termination and is available in a bulk packaging quantity of 500. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CW Industries GRS-2012A-2004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 13A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2000 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-2012A-2004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
