The GRS-2013A-2000 is a panel mount rocker switch with a silver contact plating and copper contact material. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The switch is rated for 125V AC and has a mechanical life of 100,000 cycles. It is available in a bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rocker |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 25000Cycles |
| Height | 14.5mm |
| Lead Free | Lead Free |
| Length | 31.4mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2000 |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 17.3mm |
| RoHS | Not Compliant |
