The GRS-2013A-2004 is a 16A SPDT on-off-on panel mount switch from CW Industries. It features a voltage rating of 125V AC and can operate within a temperature range of -20°C to 105°C. The switch has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. It is available in a package quantity of 500 and comes in a bulk packaging. The switch is designed for panel mount applications and can be terminated with a quick connect.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CW Industries GRS-2013A-2004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Current Rating | 16A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 2000 |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-2013A-2004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.