This 125V SPDT on-off-on panel mount switch from CW Industries features a 25000-cycle electrical and mechanical life. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The switch is available in a bulk packaging and is not RoHS compliant. It is part of the 2000 series and has a quick connect termination.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2000 |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |