
The GRS-2013A-2017 is a panel mount SPDT switch with a current rating of 16A and a voltage rating of 125V AC. It has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. The switch is rated for operation between -20°C and 105°C. It is available in a package quantity of 500 and is packaged in bulk.
CW Industries GRS-2013A-2017 technical specifications.
| Package/Case | 125 |
| Current Rating | 16A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 2000 |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-2013A-2017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
