This 125V SPDT rocker switch is a panel mount device with a quick connect termination and a mechanical life of 25000 cycles. It operates within a temperature range of -20°C to 105°C and has an electrical life of 25000 cycles. The switch is available in bulk packaging and is not RoHS compliant. It features a throw configuration of SPDT and a switch function of on-off-on.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2000 |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |