
Rocker Switches SPDT CO ON-OFF-ON
CW Industries GRS-2013A-2600 technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Current Rating | 16A |
| Illumination Type | Illuminated |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-2013A-2600 to view detailed technical specifications.
No datasheet is available for this part.
