This illuminated rocker switch has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It features a current rating of 13A and a DC rated voltage of 14V. The switch is rated for 25000 cycles of electrical life and 25000 cycles of mechanical life. It is available in a panel mount package quantity of 500 and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rocker |
| Color | Black |
| Current Rating | 13A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2000 |
| Switch Function | On-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 14V |
| RoHS | Not Compliant |