The GRS-2013B-0004 is a 2000 Series SPDT on-off-mom panel mount switch from CW Industries. It has a current rating of 8A and a voltage rating of 125V AC. The switch is designed to operate within a temperature range of -20°C to 105°C and has a mechanical life of 25,000 cycles. It is available in bulk packaging with 500 units per package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current Rating | 8A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2000 |
| Switch Function | On-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |