This 13A SPDT rocker switch features a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It has a mechanical life of 25000 cycles and an electrical life of 25000 cycles. The switch is illuminated and rated for 125V AC and 14V DC. It is panel mount and available in a package quantity of 500.
CW Industries GRS-2013C-0009 technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Current Rating | 13A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2000 |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-2013C-0009 to view detailed technical specifications.
No datasheet is available for this part.