The GRS-2013C-13 is a SPDT rocker switch with a curved actuator style and quick connect termination. It has a maximum current rating of 13 amps at 125VAC and is certified to CSA and UL standards. The switch has a maximum AC voltage rating of 250V and a maximum power rating of 372.85 watts. It is designed for panel mount applications and has a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles.
CW Industries GRS-2013C-13 technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 13@125VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 14@(CSA/UL)V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CW Industries GRS-2013C-13 to view detailed technical specifications.
No datasheet is available for this part.