
SPDT illuminated rocker switch with quick connect termination, featuring a 13A current rating at 125VAC and 14VDC. This panel-mount switch offers a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. Its curved black rocker actuator is designed for vertical orientation, with copper contacts and silver plating. Operating within a temperature range of -20°C to 105°C, this switch is suitable for demanding applications.
CW Industries GRS-2013C-1300 technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 13A |
| Electrical Life | 25000Cycles |
| Height | 14.5mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 31.4mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2000 |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 14V |
| Width | 17.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-2013C-1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.