This 125V SPST on-off panel mount switch features 25000 cycles of electrical and mechanical life, with an operating temperature range of -20°C to 105°C. It is available in a bulk packaging option and is not RoHS compliant. The switch has a quick connect termination and a snap-in mount for easy installation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CW Industries GRS-4011-0011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-4011-0011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.