
This 125V SPST on-off panel mount switch from CW Industries features a mechanical life of 25000 cycles and operates within a temperature range of -20°C to 105°C. It has a quick connect termination and is available in bulk packaging. The switch is not RoHS compliant and has a series designation of 4000.
CW Industries GRS-4011-0104 technical specifications.
| Package/Case | 125 |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-4011-0104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.