
This panel mount switch features a current rating of 8A and a voltage rating of 125V AC. It has a maximum operating temperature of 105°C and is RoHS compliant. The switch is available in a package quantity of 500 and is packaged in bulk. It has a mechanical life of 25000 cycles and an electrical life of 25000 cycles.
CW Industries GRS-4011-0107 technical specifications.
| Current Rating | 8A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 4000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for CW Industries GRS-4011-0107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.