SWITCH ROCKER SPST 13A 125V
Checking distributor stock and pricing after the page loads.
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Series | 4000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |