
This illuminated rocker switch has a current rating of 16A and a voltage rating of 14V DC. It can withstand 25000 cycles of electrical life and 25000 cycles of mechanical life. The switch operates within a temperature range of -20°C to 105°C. It is available in a panel mount configuration with a quick connect termination.
CW Industries GRS-4011-0138 technical specifications.
| Actuator Type | Rocker |
| Current Rating | 16A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Series | 4000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-4011-0138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
