This 125V SPST on-off rocker switch features a panel mount design with a quick connect termination and a mechanical life of 25,000 cycles. The switch operates within a temperature range of -20°C to 105°C and has an electrical life of 25,000 cycles. It is available in bulk packaging and is part of the 4000 series.
CW Industries GRS-4011-0147 technical specifications.
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Series | 4000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for CW Industries GRS-4011-0147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.