
Illuminated rocker switch featuring SPST On-Off function with quick connect termination. Rated for 16A at 125VAC and 14VDC, with a mechanical life of 100,000 cycles and electrical life of 25,000 cycles. Panel mountable with a snap-in design, this switch has a curved rocker actuator and operates within a temperature range of 0°C to 105°C. Contact material is silver-plated copper alloy.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CW Industries GRS-4011-1600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rocker |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 25000Cycles |
| Height | 11.7mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 14V |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-4011-1600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.