This panel mount SPST off-mom switch has a voltage rating of 125V and is designed for 25000 cycles of electrical life and 25000 cycles of mechanical life. It can operate within a temperature range of -20°C to 105°C. The switch is available in a panel mount configuration with a quick connect termination. It is not RoHS compliant.
CW Industries GRS-4011B-0014 technical specifications.
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4000 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-4011B-0014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
