
Illuminated SPST rocker switch featuring quick connect termination and a curved rocker actuator. Rated for 13A at 125VAC and 14VDC, with a mechanical life of 100,000 cycles and electrical life of 25,000 cycles. Panel mountable with snap-in design, offering a 21mm length, 15mm width, and 11.7mm height. Operates within a temperature range of -20°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CW Industries GRS-4011B-1300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rocker |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 13A |
| Electrical Life | 25000Cycles |
| Height | 11.7mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4000 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 14V |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-4011B-1300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.