The GRS-4011B-16 is a SPST rocker switch with a maximum current rating of 16 amps at 250 volts AC, certified to CSA and UL standards. It features a curved actuator style and a quick connect termination style. The switch has a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. It is designed for panel mount applications and is rated for a maximum power rating of 559.27 watts.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@250VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 125@(CSA/UL)V |
| Max Power Rating | 559.27@(CSA/UL)VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |