The GRS-4011C-0008 is a 16A SPST on-momentary snap-in rocker switch with a maximum operating temperature of 105°C and a voltage rating of 125V AC. It has a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. The switch is designed for panel mounting and is available in bulk packaging. It is part of the 4000 series from CW Industries.
CW Industries GRS-4011C-0008 technical specifications.
| Current Rating | 16A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 4000 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for CW Industries GRS-4011C-0008 to view detailed technical specifications.
No datasheet is available for this part.