This panel mount switch features a SPDT throw configuration and on-on switch function. It has a voltage rating of 125V AC and can withstand 25000 cycles of electrical life. The switch is rated for operation between -20°C and 105°C. It is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |