
The GRS-4012-0020 is an 8A SPDT On-On rocker switch with a voltage rating of 125V AC and an operating temperature range of -20°C to 105°C. It features a panel mount design with a quick connect termination. The switch has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. It is available in bulk packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CW Industries GRS-4012-0020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 8A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-4012-0020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
