
This is a non-illuminated rocker switch with a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It has a maximum current rating of 4A and a voltage rating of 125V AC. The switch is designed for panel mount applications and has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles.
CW Industries GRS-4012-0050 technical specifications.
| Actuator Type | Rocker |
| Electrical Life | 25000Cycles |
| Max Current Rating | 4A |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-4012-0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.