
The GRS-4012-0057 is a 125V SPDT On-On rocker switch from CW Industries. It features a panel mount design with a snap-in mechanism and is available in bulk packaging. The switch has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It is not RoHS compliant and has a mechanical life of 25,000 cycles, as well as an electrical life of 25,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CW Industries GRS-4012-0057 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-4012-0057 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.