
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 13A 250VAC 14VDC 372.85VA 100000Cycles
CW Industries GRS-4013A-0000 technical specifications.
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4000 |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-4013A-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
