SPDT illuminated rocker switch featuring a maintained On-Off-On function and quick connect terminals. Designed for panel mounting with a snap-in design, this switch boasts a 13A current rating at 125V AC and 14V DC. It offers a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles, operating within a temperature range of -20°C to 105°C. The copper alloy contacts are silver-plated for enhanced conductivity.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 13A |
| Electrical Life | 25000Cycles |
| Height | 11.7mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4000 |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 14V |
| Width | 15mm |
| RoHS | Not Compliant |
