This SPDT rocker switch features a mom-off-mom configuration and is rated for 125V AC. It has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. The switch is designed for panel mount applications and can operate within a temperature range of -20°C to 105°C. It is available in bulk packaging with 500 units per package.
CW Industries GRS-4013C-0000 technical specifications.
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4000 |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-4013C-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
