This 125V SPDT mom-off-mom panel mount switch features a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. It operates within a temperature range of -20°C to 105°C and is available in bulk packaging. The switch is not RoHS compliant and has a quick connect termination.
CW Industries GRS-4013C-0007 technical specifications.
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4000 |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-4013C-0007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.