The GRS-4013C-1300 is a panel mount SPDT switch with a mom-off-mom function, rated for 125V AC and operating within a temperature range of -20°C to 105°C. It has a mechanical life of 25000 cycles and an electrical life of 25000 cycles. The switch is available in bulk packaging with 500 units per package and is not RoHS compliant. It is designed for panel mounting with a snap-in mechanism.
CW Industries GRS-4013C-1300 technical specifications.
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4000 |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
No datasheet is available for this part.