
This DPST panel mount switch is designed for on-off applications, with a voltage rating of 125V AC. It features a mechanical life of 25000 cycles and an operating temperature range of -20°C to 105°C. The switch is available in bulk packaging and is not RoHS compliant. It is suitable for use in a variety of applications, including those requiring a high level of reliability and durability.
CW Industries GRS-4021-0000 technical specifications.
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-4021-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
