
DPST illuminated rocker switch with quick connect termination. Features a 13A current rating at 250VAC and 14VDC, with a 372.85VA rating. Offers a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. Panel mountable with snap-in design, measuring 21mm L x 15mm W x 11.7mm H. Operates within a temperature range of -20°C to 105°C.
Sign in to ask questions about the CW Industries GRS-4021B-0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CW Industries GRS-4021B-0000 technical specifications.
| Actuator Type | Rocker |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 13A |
| Electrical Life | 25000Cycles |
| Height | 11.7mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4000 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 14V |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-4021B-0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
