
The GRS-4021C-0000 is a DPST on-momentary panel mount switch from CW Industries. It has a current rating of 13A and a voltage rating of 125V AC. The switch is designed to operate within a temperature range of -20°C to 105°C. It features a quick connect termination and is available in a bulk packaging with 500 units per package. The switch is not RoHS compliant.
Sign in to ask questions about the CW Industries GRS-4021C-0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CW Industries GRS-4021C-0000 technical specifications.
| Current Rating | 13A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4000 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-4021C-0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
