
This DPST on-mom panel mount switch features a voltage rating of 125V AC and a mechanical life of 25000 cycles. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The switch is designed for panel mounting with a quick connect termination. It is not RoHS compliant.
Sign in to ask questions about the CW Industries GRS-4021C-0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CW Industries GRS-4021C-0001 technical specifications.
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4000 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-4021C-0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.