
The GRS-4022-0002 is a 125V AC rated panel mount DPDT on-on switch with a mechanical life of 25000 cycles. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The switch is available in a 125 package type and is not RoHS compliant. It features a quick connect termination and a throw configuration of DPDT.
CW Industries GRS-4022-0002 technical specifications.
| Package/Case | 125 |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-4022-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
