Switch Rocker ON ON DPDT Quick Connect Curved Rocker 16A 250VAC 14VDC 559.27VA 100000Cycles
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CW Industries GRS-4022-0019 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Min Operating Temperature | -20 |
| Termination Type | QUICK CONNECT |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CW Industries GRS-4022-0019 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.