
The GRS-4022-0021 is a 125V AC rated, 16A current rated, DPDT on-on switch with a panel mount configuration. It features a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. The switch operates between -20°C and 105°C. It is available in a package quantity of 500 and is packaged in bulk. The switch is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Current Rating | 16A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |