
Switch Rocker ON (ON) DPDT Quick Connect Curved Rocker 13A 250VAC 14VDC 372.85VA 100000Cycles
Sign in to ask questions about the CW Industries GRS-4022A-0003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CW Industries GRS-4022A-0003 technical specifications.
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Series | 4000 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-4022A-0003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
