
DPDT illuminated rocker switch featuring quick connect termination and a curved black actuator. Rated for 13A at 250VAC (372.85VA) and 14V DC, with a mechanical life of 100,000 cycles and electrical life of 25,000 cycles. Panel mountable via snap-in design, this vertical orientation switch operates within a temperature range of -20°C to 105°C. Contact material is copper alloy with silver plating, and the unit is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CW Industries GRS-4023C-0005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 13A |
| Electrical Life | 25000Cycles |
| Height | 11.7mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 4000 |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 14V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for CW Industries GRS-4023C-0005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.