The GRSV-4011-0126 is a 14V DC rated, 125V AC voltage rated, SPST rocker switch with a snap-in panel mount and quick connect termination. It has a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. The switch operates within a temperature range of -20°C to 105°C. It is not RoHS compliant and is part of the 4000 series.
CW Industries GRSV-4011-0126 technical specifications.
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRSV-4011-0126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.