This SPST on-off rocker switch is designed for operation at up to 125V AC and 14V DC. It is rated for 25,000 electrical cycles and 100,000 mechanical cycles. The switch is available in a panel mount, snap-in configuration with a quick connect termination. It can operate within a temperature range of -20°C to 105°C. This product is not RoHS compliant.
CW Industries GRSV-4011-0127 technical specifications.
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRSV-4011-0127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.