
SWITCH ROCKER SPST 8A 125V
CW Industries GRSV-4011-0134 technical specifications.
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRSV-4011-0134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.