CW Industries GRSV-4011B-0028 technical specifications.
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4000 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRSV-4011B-0028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.