Switch Slide SPDT Top Slide PC Pins Thru-Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CW Industries GS-111-0004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 10.16 |
| Product Depth (mm) | 7.92 |
| Product Height (mm) | 10.54 |
| Body Length (mm) | 10.16 |
| Body Depth (mm) | 7.92 |
| Body Height (mm) | 5.79 |
| Actuator Length (mm) | 4.75 |
| Terminal Length (mm) | 3.38 |
| Terminal Pitch (mm) | 3.05 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Pole Throw Configuration | SPDT |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for CW Industries GS-111-0004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.