The GS Series Standard On-On Slide Switch is a panel mount/through hole switch with a maximum operating temperature of 104°C and a minimum operating temperature of -10°C. It features a standard actuator type made of nylon, polyamide, PA66 with a mechanical life of 10000 cycles. The switch has a throw configuration of SPDT and a voltage rating of 125V AC and DC. It is available in bulk packaging with a termination of PC pin and a contact material of copper alloy with silver plating.
Sign in to ask questions about the CW Industries GS-111-0047 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CW Industries GS-111-0047 technical specifications.
| Actuator Length | 8.69mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | GS |
| Switch Function | On-On |
| Switch Travel | 2.67mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GS-111-0047 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.