
DPDT slide switch with a vertical, through-hole mounting orientation and solder terminal. Features a 1-position, On-On switch function, rated for 0.5A and 125VDC. Includes a 4.75mm Nylon actuator and silver-plated copper alloy contacts. Operates within a temperature range of -10°C to 104°C with a mechanical life of 10,000 cycles.
CW Industries GS-113-0512 technical specifications.
| Actuator Length | 4.75mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 500mA |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Height | 5.79mm |
| Lead Free | Lead Free |
| Length | 19.4mm |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GS |
| Switch Function | On-On |
| Switch Travel | 2.67mm |
| Termination | Press-Fit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 7.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GS-113-0512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
