
The GS Series Standard SPDT Slide Switch is a through hole mount electromechanical switch with a maximum operating temperature of 104°C and a minimum operating temperature of -10°C. It features a standard actuator type with a length of 3.18mm and a travel of 2.67mm. The switch has a mechanical life of 10000 cycles and is rated for 125V DC and AC. It is available in a bulk packaging with 500 pieces per package.
Sign in to ask questions about the CW Industries GS-115-0047 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CW Industries GS-115-0047 technical specifications.
| Actuator Length | 3.18mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GS |
| Switch Function | On-On |
| Switch Travel | 2.67mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GS-115-0047 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
